
B82141A1474J009 | |
---|---|
DigiKey Part Number | 495-B82141A1474J009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82141A1474J009 |
Description | HF CHOKE 470 UH 5% |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core Inductor 90 mA 12Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12Ohm Max | |
Q @ Freq | 60 @ 796kHz | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.23894 | $477.88 |