
B78148S1223K000 | |
---|---|
DigiKey Part Number | B78148S1223K000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B78148S1223K000 |
Description | FIXED IND 22UH 560MA 740 MOHM TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 560 mA 740mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 740mOhm Max | |
Q @ Freq | 55 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12030 | $481.20 |