B41888C8686M008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 39,135
Unit Price: $0.42000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C8686M008

DigiKey Part Number
495-B41888C8686M008-ND
Manufacturer
Manufacturer Product Number
B41888C8686M008
Description
CAP ALUM 63V POLAR
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.672Ohm @ 120Hz 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
1.672Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
283 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Obsolete
This product is no longer manufactured. View Substitutes