
B41605D8568M8 | |
---|---|
DigiKey Part Number | 495-B41605D8568M8-ND |
Manufacturer | |
Manufacturer Product Number | B41605D8568M8 |
Description | CAP ALUM 5600UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100Hz 5000 Hrs @ 125°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 16mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 9.8 A @ 10 kHz | |
Lead Spacing | 0.331" (8.40mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |