
B41570E8228Q000 | |
---|---|
DigiKey Part Number | 495-6381-ND |
Manufacturer | |
Manufacturer Product Number | B41570E8228Q000 |
Description | CAP ALUM 2200UF 63V SCREW CHAS M |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | - | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.7 A @ 100 Hz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.406" Dia (35.70mm) | |
Height - Seated (Max) | 2.232" (56.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |