Image for LFMWLT200-1304-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFMWLT200-1304-2

DigiKey Part Number
179-LFMWLT200-1304-2-ND
Manufacturer
Manufacturer Product Number
LFMWLT200-1304-2
Description
AC/DC CONVERTER 48V 160W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.17 A
Power (Watts)
Applications
Medical
Voltage - Isolation
5.9 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm)
Approval Agency
CE, cUL, Nemko, UL
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.