
702-07-S-0120-R-HV-1-F-1-SX-N-N | |
---|---|
DigiKey Part Number | 2239-702-07-S-0120-R-HV-1-F-1-SX-N-N-ND |
Manufacturer | |
Manufacturer Product Number | 702-07-S-0120-R-HV-1-F-1-SX-N-N |
Description | ENCODER ROTARY 2" DIA 120PPR 10 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encoder Products Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature Line Driver with Index (Incremental) | |
Pulses per Revolution | 120 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1.5B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $455.00000 | $455.00 |