
ED3530J203 | |
|---|---|
DigiKey Part Number | 5082-ED3530J203-ND |
Manufacturer | |
Manufacturer Product Number | ED3530J203 |
Description | THERMISTOR, DO-35 GLASS ENCAP, 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 5 | $0.35600 | $1.78 |
| 10 | $0.33600 | $3.36 |
| 25 | $0.31320 | $7.83 |
| 50 | $0.29720 | $14.86 |
| 100 | $0.28270 | $28.27 |
| 500 | $0.25362 | $126.81 |
| 1,000 | $0.24282 | $242.82 |
| 5,000 | $0.22111 | $1,105.55 |

