NTC Thermistor 50k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED3530F503

DigiKey Part Number
5082-ED3530F503-ND
Manufacturer
Manufacturer Product Number
ED3530F503
Description
THERMISTOR, DO-35 GLASS ENCAP, 5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EI Sensor Technologies
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±1%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.70000$0.70
5$0.61000$3.05
10$0.57800$5.78
25$0.54000$13.50
50$0.51420$25.71
100$0.49060$49.06
500$0.44300$221.50
1,000$0.42532$425.32
5,000$0.38978$1,948.90
Manufacturers Standard Package