Counter Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED-EIO2HCD

DigiKey Part Number
4555-ED-EIO2HCD-ND
Manufacturer
Manufacturer Product Number
ED-EIO2HCD
Description
COUNTER MODULE 2 DIGITAL 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Module DIN Rail 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
-
Packaging
Box
Part Status
Active
Type
Counter Module
For Use With/Related Products
-
Number of Inputs and Type
2 - Digital
Number of Outputs and Type
-
Voltage - Supply
5VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 55°C
Ingress Protection
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$174.69000$174.69