
ECS-184-S-7SX-TR | |
|---|---|
DigiKey Part Number | XC1225TR-ND - Tape & Reel (TR) XC1225CT-ND - Cut Tape (CT) XC1225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-S-7SX-TR |
Description | CRYSTAL 18.4320MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal Series 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-S-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $3.21400 | $32.14 |
| 25 | $3.03960 | $75.99 |
| 50 | $2.91400 | $145.70 |
| 100 | $2.79350 | $279.35 |
| 250 | $2.66344 | $665.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.55910 | $2,559.10 |

