
SD-081-H4 | |
|---|---|
DigiKey Part Number | 3235-SD-081-H4-ND |
Manufacturer | |
Manufacturer Product Number | SD-081-H4 |
Description | Precision Hex Screwdriver 1.5mm |
Customer Reference | |
Detailed Description | 1.5mm Hex Screwdriver 5.80" (147.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1.5mm | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 5.80" (147.3mm) | |
Features | Black Tip, Ergonomic, Free Turning Cap, Non-Slip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |


