Crimp Unit Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902-599

DigiKey Part Number
3235-902-599-ND
Manufacturer
Manufacturer Product Number
902-599
Description
QUIKCRIMP 6 TON BATTERY POWERED
Customer Reference
Detailed Description
Crimp Unit Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Tools
Series
-
Packaging
Case
Part Status
Active
Tool Method
Battery Powered
Tool Type
Crimp Unit
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
6 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Case:100000
All prices are in USD
Case
QuantityUnit PriceExt Price
1$2,718.66000$2,718.66