
902-499 | |
|---|---|
DigiKey Part Number | 3235-902-499-ND |
Manufacturer | |
Manufacturer Product Number | 902-499 |
Description | 4-WAY INDENT CRIMP DEUTSCH |
Customer Reference | |
Detailed Description | Hand Crimper Tool Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Connectors | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.60000 | $44.60 |





