
300-133 | |
|---|---|
DigiKey Part Number | 3235-300-133-ND |
Manufacturer | |
Manufacturer Product Number | 300-133 |
Description | UNINSULATED TERMINALS AWG 20-8 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.50 ~ 10.00mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.76000 | $67.76 |

