Magnet Plastic 0.787" Dia x 0.276" H (20.00mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnet Plastic 0.787" Dia x 0.276" H (20.00mm x 7.00mm)
RM765/R

RM765/R

DigiKey Part Number
4307-RM765/R-ND
Manufacturer
Manufacturer Product Number
RM765/R
Description
MARKER MAGNETS 20MM RED PK10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Plastic 0.787" Dia x 0.276" H (20.00mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Plastic
Finish
Plastic
Grade
-
Gauss Strength
-
Size
0.787" Dia x 0.276" H (20.00mm x 7.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.59000$8.59
8$7.55375$60.43
12$7.38083$88.57
28$7.04714$197.32
52$6.82481$354.89
100$6.60790$660.79
500$6.14366$3,071.83
1,000$5.97060$5,970.60