Magnet Ferrite 2.480" Dia x 0.551" H (63.00mm x 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E871

DigiKey Part Number
4307-E871-ND
Manufacturer
Manufacturer Product Number
E871
Description
MAGNET 2.480"D X 0.551"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Ferrite 2.480" Dia x 0.551" H (63.00mm x 14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Ferrite
Finish
-
Grade
-
Gauss Strength
-
Size
2.480" Dia x 0.551" H (63.00mm x 14.00mm)
Operating Temperature
120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$11.67000$11.67
5$10.58800$52.94
10$10.18300$101.83
25$9.70040$242.51
50$9.37020$468.51
100$9.06740$906.74
500$8.45736$4,228.68
1,000$8.22987$8,229.87
Manufacturers Standard Package