
S2D300-BD02-01 | |
|---|---|
DigiKey Part Number | 381-S2D300-BD02-01-ND |
Manufacturer | |
Manufacturer Product Number | S2D300-BD02-01 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230/400VAC Round - 397mm Dia Ball 1731.7 CFM (48.49m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230/400VAC | |
Size / Dimension | Round - 397mm Dia | |
Width | 80.00mm | |
Air Flow | 1731.7 CFM (48.49m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 77.0dB(A) | |
Power (Watts) | 270W | |
RPM | 2800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 104°F (40°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.410A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $341.25000 | $3,412.50 |

