



S500-10-R | |
|---|---|
DigiKey Part Number | 283-S500-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-10-R |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | BSI, CSA, cURus, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $3.28600 | $16.43 |
| 10 | $3.03200 | $30.32 |
| 15 | $2.89267 | $43.39 |
| 25 | $2.72640 | $68.16 |
| 35 | $2.62171 | $91.76 |
| 50 | $2.51520 | $125.76 |
| 125 | $2.26032 | $282.54 |
| 250 | $2.08404 | $521.01 |
| 500 | $1.92068 | $960.34 |


