
S-8202-8-R | |
|---|---|
DigiKey Part Number | 283-S-8202-8-R-ND |
Manufacturer | |
Manufacturer Product Number | S-8202-8-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 8 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 8 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $41.54200 | $415.42 |

