
HTB-32I-R | |
|---|---|
DigiKey Part Number | 283-HTB-32I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-32I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.33000 | $14.33 |
| 5 | $11.88600 | $59.43 |
| 10 | $10.96700 | $109.67 |
| 50 | $9.09140 | $454.57 |
| 100 | $8.38140 | $838.14 |
| 250 | $7.52200 | $1,880.50 |
| 500 | $6.92634 | $3,463.17 |
| 1,000 | $6.37343 | $6,373.43 |

