
EXLA1V0603-1R0-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0603-1R0-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-1R0-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-1R0-R |
Description | IND MOLDED SHLD 1.0UH 18.0A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 6.05mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.61300 | $6.13 |
25 | $0.56760 | $14.19 |
50 | $0.53500 | $26.75 |
100 | $0.50440 | $50.44 |
250 | $0.46668 | $116.67 |
500 | $0.44000 | $220.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.50354 | $503.54 |
2,000 | $0.47484 | $949.68 |
3,000 | $0.45883 | $1,376.49 |
5,000 | $0.43945 | $2,197.25 |
7,000 | $0.42715 | $2,990.05 |
10,000 | $0.41449 | $4,144.90 |
25,000 | $0.39775 | $9,943.75 |