Image for DRQ73-821-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ73-821-R

DigiKey Part Number
283-DRQ73-821-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRQ73-821-R
Description
INDUCT ARRAY 2 COIL 821.7UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.287 mH Inductance - Connected in Series 821.7 µH Inductance - Connected in Parallel 3.93Ohm DC Resistance (DCR) - Parallel 270 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ73-821-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
821.7 µH
Inductance - Connected In Series
3.287 mH
Tolerance
±20%
Current Rating - Parallel
270 mA
Current Rating - Series
134 mA
Current Saturation - Parallel
280 mA
Current Saturation - Series
140 mA
DC Resistance (DCR) - Parallel
3.93Ohm
DC Resistance (DCR) - Series
15.72Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,350$0.95199$1,285.19
Manufacturers Standard Package