CTX0.68-4P-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: $8.13400
Datasheet
Image for CTX0.68-4P-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX0.68-4P-R

DigiKey Part Number
283-CTX0.68-4P-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX0.68-4P-R
Description
INDUCT ARRAY 2 COIL 760NH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 3.05 µH Inductance - Connected in Series 760 nH Inductance - Connected in Parallel 6mOhm Max DC Resistance (DCR) - Parallel 7.2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX0.68-4P-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
760 nH
Inductance - Connected In Series
3.05 µH
Tolerance
±20%
Current Rating - Parallel
7.2 A
Current Rating - Series
3.6 A
DC Resistance (DCR) - Parallel
6mOhm Max
DC Resistance (DCR) - Series
23mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$2.75170$1,651.02
Manufacturers Standard Package