Orange Micro 0.025" (0.64mm) Square Pin Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM25ORN

DigiKey Part Number
5225-XM25ORN-ND
Manufacturer
Manufacturer Product Number
XM25ORN
Description
MICRO-HOOK ORANGE 0.025" SQ PIN
Customer Reference
Detailed Description
Orange Micro 0.025" (0.64mm) Square Pin Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Retail Package
Part Status
Active
Type
Micro
Hook Type
Hook
Hook, Pincer Opening
0.135" (3.43mm)
Features
Push Button Style
Length
1.750" (44.45mm)
Length - Barrel
0.820" (20.83mm)
Temperature Range
200°F (93°C) Max
Termination
0.025" (0.64mm) Square Pin
Color
Orange
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$4.96000$4.96
100$4.59000$459.00
250$4.26000$1,065.00
500$3.72000$1,860.00
Alternate Color
MICRO-HOOK BLACK 0.025" SQ PIN
In-Stock: 95
Unit Price: $5.25000
MICRO-HOOK RED 0.025" SQ PIN
In-Stock: 0
Unit Price: $5.25000
MICRO-HOOK BLUE 0.025" SQ PIN
In-Stock: 25
Unit Price: $4.96000
MICRO-HOOK GREEN 0.025" SQ PIN
In-Stock: 6
Unit Price: $4.96000
MICRO-HOOK WHITE 0.025" SQ PIN
In-Stock: 100
Unit Price: $4.96000