Red Pico 0.025" (0.64mm) Square Pin Features Push Button Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25RED

DigiKey Part Number
5225-P25RED-ND
Manufacturer
Manufacturer Product Number
P25RED
Description
PICO-HOOK RED 0.025" SQ PIN
Customer Reference
Detailed Description
Red Pico 0.025" (0.64mm) Square Pin Features Push Button Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Type
Pico
Hook Type
Hook
Hook, Pincer Opening
0.120" (3.05mm)
Features
Push Button Style
Length
1.410" (35.81mm)
Length - Barrel
-
Temperature Range
200°F (93°C) Max
Termination
0.025" (0.64mm) Square Pin
Color
Red
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.41000$5.41
100$5.06000$506.00
250$4.74000$1,185.00
500$4.40000$2,200.00
Alternate Color
PICO-HOOK BLACK 0.025" SQ PIN
In-Stock: 25
Unit Price: $5.41000
PICO-HOOK BLUE 0.025" SQ PIN
In-Stock: 0
Unit Price: $6.09000
PICO-HOOK BROWN 0.025" SQ PIN
In-Stock: 25
Unit Price: $5.41000
PICO-HOOK GREEN 0.025" SQ PIN
In-Stock: 0
Unit Price: $6.09000
PICO-HOOK GRAY 0.025" SQ PIN
In-Stock: 0
Unit Price: $6.09000