Image for 9205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205

DigiKey Part Number
5225-9205-ND
Manufacturer
Manufacturer Product Number
9205
Description
CONN SOCKET GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 10 days from E-Z-Hook
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.56000$2.56
100$2.34000$234.00
250$2.19000$547.50
500$2.09000$1,045.00