Zener Diode 47 V 2 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZY47

DigiKey Part Number
4878-ZY47CT-ND - Cut Tape (CT)
4878-ZY47TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZY47
Description
DIODE ZENER 47V 2W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 2 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZY47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,022
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.24400$2.44
100$0.17150$17.15
500$0.10300$51.50
1,000$0.08800$88.00
2,000$0.08378$167.56
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07000$350.00
10,000$0.05500$550.00
15,000$0.05350$802.50
25,000$0.05200$1,300.00
35,000$0.05096$1,783.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.