Diode 1300 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY133

DigiKey Part Number
4878-BY133CT-ND - Cut Tape (CT)
4878-BY133TR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BY133
Description
DIODE STANDARD 1300V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1300 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BY133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.09700$0.97
100$0.08130$8.13
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02626$131.30
10,000$0.02300$230.00
15,000$0.02071$310.65
25,000$0.01693$423.25
35,000$0.01686$590.10
50,000$0.01680$840.00
125,000$0.01665$2,081.25
250,000$0.01656$4,140.00
500,000$0.01551$7,755.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.