
1N5363B | |
|---|---|
DigiKey Part Number | 4878-1N5363BCT-ND - Cut Tape (CT) 4878-1N5363BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5363B |
Description | DIODE ZENER 30V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5363B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.31200 | $3.12 |
| 100 | $0.19800 | $19.80 |
| 500 | $0.16000 | $80.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $0.15519 | $263.82 |
| 3,400 | $0.10900 | $370.60 |
| 5,100 | $0.10850 | $553.35 |
| 8,500 | $0.10800 | $918.00 |
| 11,900 | $0.10523 | $1,252.24 |
| 17,000 | $0.10438 | $1,774.46 |

