
PI3CH800LEX | |
|---|---|
DigiKey Part Number | 31-PI3CH800LEXTR-ND - Tape & Reel (TR) 31-PI3CH800LEXCT-ND - Cut Tape (CT) 31-PI3CH800LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH800LEX |
Description | IC BUS SWITCH 1 X 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 8:8 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 8:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.84400 | $8.44 |
| 25 | $0.76360 | $19.09 |
| 100 | $0.67460 | $67.46 |
| 250 | $0.63224 | $158.06 |
| 500 | $0.61200 | $306.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55974 | $1,679.22 |
| 6,000 | $0.54703 | $3,282.18 |
| 9,000 | $0.54067 | $4,866.03 |
| 15,000 | $0.53362 | $8,004.30 |

