
GDZ7V5LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ7V5LP3-7TR-ND - Tape & Reel (TR) 31-GDZ7V5LP3-7CT-ND - Cut Tape (CT) 31-GDZ7V5LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ7V5LP3-7 |
Description | DIODE ZENER 7.5V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±5.23% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | GDZ7V5LP3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.23% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03600 | $360.00 |
| 20,000 | $0.03573 | $714.60 |
| 30,000 | $0.03528 | $1,058.40 |
| 50,000 | $0.03304 | $1,652.00 |
| 70,000 | $0.03125 | $2,187.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12100 | $1.21 |
| 100 | $0.04700 | $4.70 |
| 500 | $0.04300 | $21.50 |
| 1,000 | $0.03900 | $39.00 |
| 2,000 | $0.03850 | $77.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12100 | $1.21 |
| 100 | $0.04700 | $4.70 |
| 500 | $0.04300 | $21.50 |
| 1,000 | $0.03900 | $39.00 |
| 2,000 | $0.03825 | $76.50 |

