Similar

GDZ16LP3-7 | |
|---|---|
DigiKey Part Number | GDZ16LP3-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ16LP3-7 |
Description | DIODE ZENER 16V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03731 | $373.10 |
| 20,000 | $0.03380 | $676.00 |
| 30,000 | $0.03202 | $960.60 |
| 50,000 | $0.03001 | $1,500.50 |
| 70,000 | $0.02882 | $2,017.40 |
| 100,000 | $0.02767 | $2,767.00 |
| 250,000 | $0.02538 | $6,345.00 |


