BZX84C7V5S-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,000
Unit Price: $0.00018
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C7V5S-7-F

DigiKey Part Number
31-BZX84C7V5S-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C7V5S-7-F
Description
DIODE ZENER ARRAY 7.5V SOT-363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 7.5 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
7.5 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Available To Order
Factory Stock: 36,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.07341$220.23
6,000$0.06626$397.56
9,000$0.06262$563.58
15,000$0.05852$877.80
21,000$0.05610$1,178.10
30,000$0.05374$1,612.20
75,000$0.04856$3,642.00
150,000$0.04725$7,087.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.