BZX84

Diodes Incorporated

Discrete Semiconductor Products | Single Zener Diodes

Mfr Part #
Description
Stock
Package
Status
View Details
SOT-23-3
BZX84C30-7-F
DIODE ZENER 30V 300MW SOT23-3
DIODE ZENER 30V 300MW SOT23-3131,837
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C15-7-F
DIODE ZENER 15V 300MW SOT23-3
DIODE ZENER 15V 300MW SOT23-390,949
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C12-7-F
DIODE ZENER 12V 300MW SOT23-3
DIODE ZENER 12V 300MW SOT23-361,139
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C10-7-F
DIODE ZENER 10V 300MW SOT23-3
DIODE ZENER 10V 300MW SOT23-350,453
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C8V2-7-F
DIODE ZENER 8.2V 300MW SOT23-3
DIODE ZENER 8.2V 300MW SOT23-346,455
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C6V8-7-F
DIODE ZENER 6.8V 300MW SOT23-3
DIODE ZENER 6.8V 300MW SOT23-345,212
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C3V9-7-F
DIODE ZENER 3.9V 300MW SOT23-3
DIODE ZENER 3.9V 300MW SOT23-345,578
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C2V7-7-F
DIODE ZENER 2.7V 300MW SOT23-3
DIODE ZENER 2.7V 300MW SOT23-354,163
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C9V1-7-F
DIODE ZENER 9.1V 350MW SOT23-3
DIODE ZENER 9.1V 350MW SOT23-331,232
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C13-7-F
DIODE ZENER 13V 300MW SOT23-3
DIODE ZENER 13V 300MW SOT23-328,000
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C7V5-7-F
DIODE ZENER 7.5V 300MW SOT23-3
DIODE ZENER 7.5V 300MW SOT23-313,159
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C22-7-F
DIODE ZENER 22V 300MW SOT23-3
DIODE ZENER 22V 300MW SOT23-310,233
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C24-7-F
DIODE ZENER 24V 300MW SOT23-3
DIODE ZENER 24V 300MW SOT23-312,090
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C4V3-7-F
DIODE ZENER 4.3V 300MW SOT23-3
DIODE ZENER 4.3V 300MW SOT23-381,884
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-
SOT-23-3
BZX84C6V2-7-F
DIODE ZENER 6.2V 300MW SOT23-3
DIODE ZENER 6.2V 300MW SOT23-375,441
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-