MFR Recommended

AH372-W-7 | |
|---|---|
DigiKey Part Number | 31-AH372-W-7TR-ND - Tape & Reel (TR) 31-AH372-W-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AH372-W-7 |
Description | MAGNETIC SWITCH LATCH SC59-6 |
Customer Reference | |
Detailed Description | Digital Switch Latch Analog Voltage Hall Effect SC-59-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 20V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-6 | |
Package / Case | SC-59-6 | |
Base Product Number |


