
AH1381-FS4-7 | |
|---|---|
DigiKey Part Number | 31-AH1381-FS4-7TR-ND - Tape & Reel (TR) 31-AH1381-FS4-7CT-ND - Cut Tape (CT) 31-AH1381-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1381-FS4-7 |
Description | HALL UNIPOLAR SWITCH X2-DFN1010- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Digital Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, 0.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 1mA | |
Output Type | Digital | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 5 | $0.21400 | $1.07 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.16850 | $16.85 |
| 500 | $0.15022 | $75.11 |
| 1,000 | $0.14344 | $143.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12981 | $649.05 |
| 10,000 | $0.12474 | $1,247.40 |
| 15,000 | $0.12197 | $1,829.55 |
| 25,000 | $0.11869 | $2,967.25 |
| 35,000 | $0.11663 | $4,082.05 |
| 50,000 | $0.11455 | $5,727.50 |

