

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 9.134" (232.00mm) | |
Applications | - |

