


CPTS-4R4E-R | |
|---|---|
DigiKey Part Number | CPTS-4R4E-R-ND |
Manufacturer | |
Manufacturer Product Number | CPTS-4R4E-R |
Description | CONNECTPORT TS 4X4 INTL |
Customer Reference | |
Detailed Description | Router RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 9V ~ 30V |















