
SLG7NT4083V | |
|---|---|
DigiKey Part Number | 1827-1027-2-ND - Tape & Reel (TR) 1827-1027-1-ND - Cut Tape (CT) 1827-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG7NT4083V |
Description | IC POWER GOOD DETECTOR 12-TDFN |
Customer Reference | |
Detailed Description | Power Good Detector IC 12-TDFN (2.5x2.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Power Good Detector | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.55800 | $5.58 |
| 25 | $0.50160 | $12.54 |
| 100 | $0.43970 | $43.97 |
| 250 | $0.41028 | $102.57 |
| 500 | $0.39250 | $196.25 |
| 1,000 | $0.37788 | $377.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.75700 | $7.57 |
| 25 | $0.71840 | $17.96 |
| 100 | $0.59000 | $59.00 |
| 250 | $0.55156 | $137.89 |
| 500 | $0.48742 | $243.71 |
| 1,000 | $0.38481 | $384.81 |

