DA16200 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA16200MOD-DEVKT-P

DigiKey Part Number
1695-DA16200MOD-DEVKT-P-ND
Manufacturer
Manufacturer Product Number
DA16200MOD-DEVKT-P
Description
DA16200 WIFI DEVELOPMENT KIT PRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DA16200 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
DA16200
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$189.25000$189.25
Manufacturers Standard Package