
DA14683-00U2DB-P | |
|---|---|
DigiKey Part Number | 1564-1063-ND |
Manufacturer | |
Manufacturer Product Number | DA14683-00U2DB-P |
Description | BLUETOOTH LOW ENERGY DAUGHTERBOA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DA14683 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14683 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.03000 | $50.03 |

