
DA14585IOTMSENSOR | |
|---|---|
DigiKey Part Number | 1564-1069-ND |
Manufacturer | |
Manufacturer Product Number | DA14585IOTMSENSOR |
Description | MULTI PURPOSE ADD-ON SENSOR BOAR |
Customer Reference | |
Detailed Description | DA14585 SmartBond™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DA14585 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.47000 | $62.47 |

