80417100332504 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: $125.26000
Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80417100332504

DigiKey Part Number
350-3215-ND
Manufacturer
Manufacturer Product Number
80417100332504
Description
PMI PRESS TO TEST GREEN T-3 1/4
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
9$62.11222$559.01
10$51.45900$514.59
100$49.65340$4,965.34