8030331500 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


WEC
In Stock: 23
Unit Price: $47.59000
Image for 8030331500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8030331500

DigiKey Part Number
8030331500-ND
Manufacturer
Manufacturer Product Number
8030331500
Description
IND PRESS TO TEST CAP RED TRANSP
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
35$15.57000$544.95