
6551309103F | |
|---|---|
DigiKey Part Number | 350-6551309103F-ND |
Manufacturer | |
Manufacturer Product Number | 6551309103F |
Description | LED PNL IND YELLOW WIRE LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 230V 3mA Wire Leads - 3" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 230V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 3" (76.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

