
5976501607F | |
|---|---|
DigiKey Part Number | 350-2308-2-ND - Tape & Reel (TR) 350-2308-1-ND - Cut Tape (CT) 350-2308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976501607F |
Description | LED YELLOW/GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976501607F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.54600 | $5.46 |
| 100 | $0.39890 | $39.89 |
| 500 | $0.33324 | $166.62 |
| 1,000 | $0.31171 | $311.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28973 | $869.19 |
| 6,000 | $0.27537 | $1,652.22 |
| 9,000 | $0.26801 | $2,412.09 |
| 15,000 | $0.25970 | $3,895.50 |
| 21,000 | $0.25476 | $5,349.96 |
| 30,000 | $0.24995 | $7,498.50 |





