5640100111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1,128
Unit Price: $3.70000
Datasheet

Similar


Kingbright
In Stock: 5,584
Unit Price: $1.46000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100111

DigiKey Part Number
350-1274-ND
Manufacturer
Manufacturer Product Number
5640100111
Description
LED CBI 3MM 3X1 RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 3)
Wavelength - Peak
635nm
Configuration
3 High
Current
20mA
Millicandela Rating
10mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes