5596401003F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Dialight
In Stock: 119
Unit Price: $10.84000
Datasheet
LED Panel Indicator White Clear 50° 3.2V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator White Clear 50° 3.2V 30mA Wire Leads - 6" (152.40mm)
5596401003F
5596401003F

5596401003F

DigiKey Part Number
350-4122-ND
Manufacturer
Manufacturer Product Number
5596401003F
Description
LED PNL IND WHITE CLEAR 5MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Clear 50° 3.2V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
3.2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
2500mcd
Wavelength - Peak
-
Viewing Angle
50°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.84000$10.84
10$8.35000$83.50
100$6.89430$689.43
500$6.26070$3,130.35
1,000$6.05517$6,055.17
Manufacturers Standard Package