Image for 50739130975600F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739130975600F

DigiKey Part Number
50739130975600F-ND
Manufacturer
Manufacturer Product Number
50739130975600F
Description
PANEL INDICATOR INCAND 14V WHITE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator White 14V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
14V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
185$6.51319$1,204.94